
627-M50-220-WN2 | |
|---|---|
DigiKey Part Number | 151-627-M50-220-WN2-ND |
Manufacturer | |
Manufacturer Product Number | 627-M50-220-WN2 |
Description | CONN D-SUB PLUG 50POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-M50-220-WN2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color White |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 10 | 10,07800 € | 100,78 € |
| 40 | 9,13850 € | 365,54 € |
| 80 | 8,70250 € | 696,20 € |
| 120 | 8,45717 € | 1 014,86 € |
| 280 | 7,96671 € | 2 230,68 € |
| 520 | 7,62662 € | 3 965,84 € |
| 1 000 | 7,28319 € | 7 283,19 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,23200 € |

