
621-M50-360-WN2 | |
---|---|
cms-digikey-product-number | 151-621-M50-360-WN2-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 621-M50-360-WN2 |
cms-description | CONN D-SUB PLUG 50POS R/A SOLDER |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
cms-eda-cad-models | 621-M50-360-WN2 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
300 | 15,55143 € | 4 665,43 € |
Unit Price without VAT: | 15,55143 € |
---|---|
Unit Price with VAT: | 18,66172 € |