
566-280-210 | |
|---|---|
DigiKey Part Number | 151-566-280-210-ND |
Manufacturer | |
Manufacturer Product Number | 566-280-210 |
Description | HAND CRIMPING TOOL FOR TERMINALS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,30000 € | 508,30 € |
| Unit Price without VAT: | 508,30000 € |
|---|---|
| Unit Price with VAT: | 609,96000 € |

