
| 519-036-541-466 | |
|---|---|
| DigiKey Part Number | 151-519-036-541-466-ND | 
| Manufacturer | |
| Manufacturer Product Number | 519-036-541-466 | 
| Description | 519 SERIES RACK & PANEL CONNECTO | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 36 Connector Receptacle, Hermaphroditic Contacts Free Hanging (In-Line) Gray Rack and Panel | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 519-036-541-466 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EDAC Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Usage | Backplane | |
| Connector Type | Receptacle, Hermaphroditic Contacts | |
| Connector Style | Rack and Panel | |
| Number of Positions | 36 | |
| Number of Positions Loaded | All | |
| Pitch | 0.150" (3.81mm) | |
| Number of Rows | 5 | |
| Number of Columns | 9 | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Wire Wrap | |
| Contact Layout, Typical | - | |
| Features | Jackscrew, Guide Pin | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Color | Gray | |
| Current Rating (Amps) | 8.5A | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -40°C ~ 105°C | |
| Voltage Rating | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 48,04440 € | 1 201,11 € | 
| Unit Price without VAT: | 48,04440 € | 
|---|---|
| Unit Price with VAT: | 57,65328 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France