519-036-500-302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

519-036-500-302

DigiKey Part Number
151-519-036-500-302-ND
Manufacturer
Manufacturer Product Number
519-036-500-302
Description
519 SERIES RACK & PANEL CONNECTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 Connector Plug, Hermaphroditic Contacts Panel Mount Gray Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
519-036-500-302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Plug, Hermaphroditic Contacts
Connector Style
Rack and Panel
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.150" (3.81mm)
Number of Rows
5
Number of Columns
9
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Contact Layout, Typical
-
Features
Jackscrew, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Gray
Current Rating (Amps)
8.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2526,58520 €664,63 €
Manufacturers Standard Package
Unit Price without VAT:26,58520 €
Unit Price with VAT:31,90224 €