
519-036-000-456 | |
|---|---|
DigiKey Part Number | 151-519-036-000-456-ND |
Manufacturer | |
Manufacturer Product Number | 519-036-000-456 |
Description | 519 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Position Housing for Non-Gendered Contacts Connector Gray Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 519-036-000-456 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Features Backshell, Jackscrew Socket |
Connector Type Housing for Non-Gendered Contacts | Color Gray |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,52200 € | 888,05 € |
| Unit Price without VAT: | 35,52200 € |
|---|---|
| Unit Price with VAT: | 42,62640 € |

