
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Backplane Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 530,63000 € | 1 530,63 € |
| Unit Price without VAT: | 1 530,63000 € |
|---|---|
| Unit Price with VAT: | 1 836,75600 € |

