
424-029-503-112 | |
|---|---|
DigiKey Part Number | 424-029-503-112-ND |
Manufacturer | |
Manufacturer Product Number | 424-029-503-112 |
Description | CONN EDGE DUAL FMALE 29POS 0.200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29 Position Female Connector Non Specified - Dual Edge Gold 0.200" (5.08mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 424-029-503-112 Models |
Category | Mounting Type Panel Mount, Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Color Green |
Card Type Non Specified - Dual Edge | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Gender Female | Operating Temperature -65°C ~ 125°C |
Number of Positions 29 | Material - Insulation Diallyl Phthalate (DAP) |
Card Thickness 0.062" (1.57mm) | Termination Rows 2 |
Number of Rows 2 | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,42840 € | 585,71 € |
| Unit Price without VAT: | 23,42840 € |
|---|---|
| Unit Price with VAT: | 28,11408 € |

