Similar

424-017-500-112 | |
|---|---|
DigiKey Part Number | 424-017-500-112-ND |
Manufacturer | |
Manufacturer Product Number | 424-017-500-112 |
Description | CONN EDGE DUAL FMALE 17POS 0.200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 17 Position Female Connector Non Specified - Dual Edge Gold 0.200" (5.08mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 424-017-500-112 Models |
Category | Mounting Type Panel Mount, Through Hole |
Manufacturer EDAC Inc. | Termination Solder Eyelet(s) |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Color Green |
Gender Female | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 17 | Operating Temperature -65°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Diallyl Phthalate (DAP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 424-017-502-112 | EDAC Inc. | 0 | 424-017-502-112-ND | 20,52160 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,65360 € | 516,34 € |
| Unit Price without VAT: | 20,65360 € |
|---|---|
| Unit Price with VAT: | 24,78432 € |


