
415-047-540-212 | |
|---|---|
DigiKey Part Number | 151-415-047-540-212-ND |
Manufacturer | |
Manufacturer Product Number | 415-047-540-212 |
Description | CONN EDGE DL FMALE 47P 0.200 2PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Position Female Connector Non Specified - Dual Edge Gold 0.200" (5.08mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 415-047-540-212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 47 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.200" (5.08mm) | |
Read Out | - | |
Features | Card Guides | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Wire Wrap | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Green | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Diallyl Phthalate (DAP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,49160 € | 812,29 € |
| Unit Price without VAT: | 32,49160 € |
|---|---|
| Unit Price with VAT: | 38,98992 € |

