
415-041-541-222 | |
|---|---|
DigiKey Part Number | 151-415-041-541-222-ND |
Manufacturer | |
Manufacturer Product Number | 415-041-541-222 |
Description | CONN EDGE DUAL FMALE 41POS 0.200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 41 Position Female Connector Non Specified - Dual Edge Gold 0.200" (5.08mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 415-041-541-222 Models |
Category | Mounting Type Panel Mount, Through Hole |
Manufacturer EDAC Inc. | Termination Wire Wrap |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Color Green |
Gender Female | Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 41 | Operating Temperature -65°C ~ 125°C |
Card Thickness 0.093" (2.36mm) | Material - Insulation Diallyl Phthalate (DAP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.200" (5.08mm) | Base Product Number |
Features Card Guides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 33,86000 € | 846,50 € |
| Unit Price without VAT: | 33,86000 € |
|---|---|
| Unit Price with VAT: | 40,63200 € |

