
415-017-000-222 | |
|---|---|
DigiKey Part Number | 151-415-017-000-222-ND |
Manufacturer | |
Manufacturer Product Number | 415-017-000-222 |
Description | CONN CARDEDGE HSG 17POS .200 2PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 17 Position Card Edge Connector Housing Green 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 415-017-000-222 Models |
Category | Features Card Guides |
Manufacturer EDAC Inc. | Color Green |
Series | Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia |
Packaging Tray | Material - Insulation Diallyl Phthalate (DAP) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Card Type Non Specified - Dual Edge | Operating Temperature -65°C ~ 125°C |
Number of Positions 17 | Note Contacts Sold Separately |
Card Thickness 0.093" (2.36mm) | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,55600 € | 163,90 € |
| Unit Price without VAT: | 6,55600 € |
|---|---|
| Unit Price with VAT: | 7,86720 € |

