
408-023-502-222 | |
|---|---|
DigiKey Part Number | 151-408-023-502-222-ND |
Manufacturer | |
Manufacturer Product Number | 408-023-502-222 |
Description | CONN EDGE DL FMALE 23P 0.200 2PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 23 Position Female Connector Non Specified - Dual Edge Gold 0.200" (5.08mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 408-023-502-222 Models |
Category | Mounting Type Panel Mount, Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Color Green |
Gender Female | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 23 | Operating Temperature -65°C ~ 125°C |
Card Thickness 0.093" (2.36mm) | Material - Insulation Diallyl Phthalate (DAP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.200" (5.08mm) | Base Product Number |
Features Card Guides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,69840 € | 592,46 € |
| Unit Price without VAT: | 23,69840 € |
|---|---|
| Unit Price with VAT: | 28,43808 € |

