
395-026-555-807 | |
|---|---|
DigiKey Part Number | 151-395-026-555-807-ND |
Manufacturer | |
Manufacturer Product Number | 395-026-555-807 |
Description | CONN EDGE DUAL FMALE 26POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-026-555-807 Models |
Category | Features Card Extender |
Manufacturer EDAC Inc. | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder Eyelet(s) |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 13 | Color Black |
Number of Positions 26 | Flange Feature Top Mount Opening, Threaded Insert, M3 |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyester Thermoplastic |
Pitch 0.100" (2.54mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,81080 € | 245,27 € |
| Unit Price without VAT: | 9,81080 € |
|---|---|
| Unit Price with VAT: | 11,77296 € |

