
355-066-556-268 | |
|---|---|
DigiKey Part Number | 151-355-066-556-268-ND |
Manufacturer | |
Manufacturer Product Number | 355-066-556-268 |
Description | CONN EDGE DUAL FMALE 66POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 66 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 355-066-556-268 Models |
Category | Features Card Extender, Card Guides |
Manufacturer EDAC Inc. | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Semi Bellows |
Number of Positions/Bay/Row 33 | Color Black |
Number of Positions 66 | Flange Feature Flush Mount, Top Opening, Threaded Insert, 4-40 |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Polyester Thermoplastic |
Pitch 0.156" (3.96mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,93840 € | 373,46 € |
| Unit Price without VAT: | 14,93840 € |
|---|---|
| Unit Price with VAT: | 17,92608 € |

