
345-016-521-458 | |
|---|---|
DigiKey Part Number | 151-345-016-521-458-ND |
Manufacturer | |
Manufacturer Product Number | 345-016-521-458 |
Description | CONN EDGE SINGLE FML 16POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-016-521-458 Models |
Category | Features Card Guides |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Single Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 16 | Color Green |
Number of Positions 16 | Flange Feature Top Mount Opening, Threaded Insert, 4-40 |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Pitch 0.100" (2.54mm) | Termination Rows 1 |
Read Out Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,88720 € | 247,18 € |
| Unit Price without VAT: | 9,88720 € |
|---|---|
| Unit Price with VAT: | 11,86464 € |

