
337-024-544-104 | |
---|---|
cms-digikey-product-number | 151-337-024-544-104-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 337-024-544-104 |
cms-description | CONN EDGE SGL FMALE 24POS 0.156 |
Manufacturer Standard Lead Time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 24 Position Female Connector Non Specified - Single Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
cms-eda-cad-models | 337-024-544-104 Models |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 24 | |
Number of Positions | 24 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 1 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 1 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
25 | 5,21280 € | 130,32 € |
Unit Price without VAT: | 5,21280 € |
---|---|
Unit Price with VAT: | 6,25536 € |