
325-104-540-201 | |
|---|---|
DigiKey Part Number | 151-325-104-540-201-ND |
Manufacturer | |
Manufacturer Product Number | 325-104-540-201 |
Description | CONN EDGE DUAL FML 104POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 104 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 325-104-540-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Wire Wrap |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 52 | Color Green |
Number of Positions 104 | Operating Temperature -65°C ~ 125°C |
Card Thickness 0.125" (3.18mm) | Material - Insulation Diallyl Phthalate (DAP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,26880 € | 306,72 € |
| Unit Price without VAT: | 12,26880 € |
|---|---|
| Unit Price with VAT: | 14,72256 € |

