60 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

317-060-540-804

DigiKey Part Number
151-317-060-540-804-ND
Manufacturer
Manufacturer Product Number
317-060-540-804
Description
CONN EDGE DUAL FMALE 60POS 0.156
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green
Datasheet
 Datasheet
EDA/CAD Models
317-060-540-804 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
EDAC Inc.
Mounting Type
Through Hole
Series
Termination
Wire Wrap
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
30
Color
Green
Number of Positions
60
Flange Feature
Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Diallyl Phthalate (DAP)
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2577,32680 €1 933,17 €
Manufacturers Standard Package
Unit Price without VAT:77,32680 €
Unit Price with VAT:92,79216 €