
307-030-440-201 | |
|---|---|
DigiKey Part Number | 151-307-030-440-201-ND |
Manufacturer | |
Manufacturer Product Number | 307-030-440-201 |
Description | CONN EDGE DUAL FMALE 30POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Female Connector Non Specified - Dual Edge Tin 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 307-030-440-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Wire Wrap |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Green |
Number of Positions/Bay/Row 15 | Operating Temperature -40°C ~ 105°C |
Number of Positions 30 | Material - Insulation Polyester Thermoplastic |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Termination Rows 2 |
Number of Rows 2 | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,66200 € | 166,55 € |
| Unit Price without VAT: | 6,66200 € |
|---|---|
| Unit Price with VAT: | 7,99440 € |

