
| 105-031-208-100 | |
|---|---|
| DigiKey Part Number | 151-105-031-208-100-ND | 
| Manufacturer | |
| Manufacturer Product Number | 105-031-208-100 | 
| Description | 105 SERIES CONTACT STRIP WITH 31 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Contact Gold Signal Non-Gendered Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 105-031-208-100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EDAC Inc. | |
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Type | Signal | |
| Pin or Socket | Non-Gendered | |
| Contact Termination | Solder | |
| Wire Gauge | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Grade | - | |
| Qualification | - | |
| Current Rating (Amps) | 5 A | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 14,62120 € | 365,53 € | 
| Unit Price without VAT: | 14,62120 € | 
|---|---|
| Unit Price with VAT: | 17,54544 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France