
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 455kHz Center | |
Impedance | 1.5kOhm | |
Bandwidth | 10 kHz | |
Insertion Loss | 4dB | |
Filter Type | AM | |
Mounting Type | Through Hole | |
Package / Case | Cube, 4-PC Pin | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height (Max) | 0.256" (6.50mm) |

