ECX2-LMV-5CN-100.000-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX2-LMV-5CN-125.000-TR

DigiKey Part Number
50-ECX2-LMV-5CN-125.000-TR-ND - Tape & Reel (TR)
50-ECX2-LMV-5CN-125.000-TRCT-ND - Cut Tape (CT)
50-ECX2-LMV-5CN-125.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECX2-LMV-5CN-125.000-TR
Description
OSC XO 125.000MHZ LVDS SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
24mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
30µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,90000 €4,90 €
104,25900 €42,59 €
254,02800 €100,70 €
503,86160 €193,08 €
1003,72730 €372,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,35706 €1 678,53 €
1 0003,21882 €3 218,82 €
1 5003,14069 €4 711,03 €
2 5003,04519 €7 612,97 €
Manufacturers Standard Package
Unit Price without VAT:4,90000 €
Unit Price with VAT:5,88000 €