Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P33BN-1090 | |
|---|---|
DigiKey Part Number | ECX-P33BN-1090-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P33BN-1090 |
Description | XTAL OSC XO 1090.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.09 GHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P33BN-1090 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 68mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLP330A90.000000I | Renesas Electronics Corporation | 0 | 800-XLP330A90.000000ITR-ND | 1,58758 € | Parametric Equivalent |
| XLP335A90.000000K | Renesas Electronics Corporation | 0 | 800-XLP335A90.000000KTR-ND | 1,58758 € | Parametric Equivalent |
| XLQ335A90.000000I | Renesas Electronics Corporation | 0 | 800-XLQ335A90.000000ITR-ND | 1,58758 € | Parametric Equivalent |
| XLQ335A90.000000K | Renesas Electronics Corporation | 0 | 800-XLQ335A90.000000KTR-ND | 1,58758 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,72200 € | 57,22 € |
| Unit Price without VAT: | 5,72200 € |
|---|---|
| Unit Price with VAT: | 6,86640 € |



