ECX-P25BN-200.000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,49573 €
Datasheet
ECX-H22BN-10.000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-P25BN-200.000

DigiKey Part Number
ECX-P25BN-200.000-ND
Manufacturer
Manufacturer Product Number
ECX-P25BN-200.000
Description
XTAL OSC XO 200.0000MHZ LVPECL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-P25BN-200.000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
200 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
105,12500 €51,25 €
Manufacturers Standard Package
Unit Price without VAT:5,12500 €
Unit Price with VAT:6,15000 €