
ECS-TXO-5032-120-TR | |
---|---|
cms-digikey-product-number | XC2065TR-ND - Tape & Reel (TR) XC2065CT-ND - Cut Tape (CT) XC2065DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | ECS-TXO-5032-120-TR |
cms-description | XTAL OSC TCXO 12.0000MHZ HCMOS |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 12 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
cms-eda-cad-models | ECS-TXO-5032-120-TR Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 2,28000 € | 2,28 € |
10 | 1,98200 € | 19,82 € |
25 | 1,87360 € | 46,84 € |
50 | 1,79600 € | 89,80 € |
100 | 1,72180 € | 172,18 € |
250 | 1,58652 € | 396,63 € |
500 | 1,57492 € | 787,46 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 000 | 1,51390 € | 1 513,90 € |
Unit Price without VAT: | 2,28000 € |
---|---|
Unit Price with VAT: | 2,73600 € |