
ECS-92.1-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1274TR-ND - Tape & Reel (TR) XC1274CT-ND - Cut Tape (CT) XC1274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-92.1-20-5PX-TR |
Description | CRYSTAL 9.2160MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.216 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-92.1-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.216 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,24240 € | 6,06 € |
| 50 | 0,23240 € | 11,62 € |
| 100 | 0,22270 € | 22,27 € |
| 250 | 0,21056 € | 52,64 € |
| 500 | 0,20188 € | 100,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19352 € | 193,52 € |
| 2 000 | 0,18552 € | 371,04 € |
| 3 000 | 0,18099 € | 542,97 € |
| 5 000 | 0,17544 € | 877,20 € |
| 7 000 | 0,17188 € | 1 203,16 € |
| 10 000 | 0,16818 € | 1 681,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

