
ECS-8FA3X-400-TR | |
---|---|
DigiKey Part Number | XC1652TR-ND - Tape & Reel (TR) XC1652CT-ND - Cut Tape (CT) XC1652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FA3X-400-TR |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FA3X-400-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,59000 € | 3,59 € |
10 | 3,11900 € | 31,19 € |
25 | 2,95000 € | 73,75 € |
50 | 2,82760 € | 141,38 € |
100 | 2,62490 € | 262,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 2,14450 € | 2 144,50 € |
Unit Price without VAT: | 3,59000 € |
---|---|
Unit Price with VAT: | 4,30800 € |