
ECS-73-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2781TR-ND - Tape & Reel (TR) XC2781CT-ND - Cut Tape (CT) XC2781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-18-5PLX-AGN-TR |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-18-5PLX-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,30960 € | 7,74 € |
| 50 | 0,29700 € | 14,85 € |
| 100 | 0,28470 € | 28,47 € |
| 250 | 0,26924 € | 67,31 € |
| 500 | 0,25812 € | 129,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,24743 € | 247,43 € |
| 2 000 | 0,23719 € | 474,38 € |
| 3 000 | 0,23140 € | 694,20 € |
| 5 000 | 0,22431 € | 1 121,55 € |
| 7 000 | 0,21976 € | 1 538,32 € |
| 10 000 | 0,21504 € | 2 150,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

