
ECS-60-18-4XEN | |
|---|---|
DigiKey Part Number | XC1739-ND |
Manufacturer | |
Manufacturer Product Number | ECS-60-18-4XEN |
Description | CRYSTAL 6.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-18-4XEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,41480 € | 10,37 € |
| 50 | 0,39760 € | 19,88 € |
| 200 | 0,35950 € | 71,90 € |
| 400 | 0,35033 € | 140,13 € |
| 600 | 0,33652 € | 201,91 € |
| 1 000 | 0,31097 € | 310,97 € |
| 2 600 | 0,26667 € | 693,34 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

