
CWR-220-10-0000 | |
|---|---|
DigiKey Part Number | CSC10G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-220-10-0000 |
Description | CONN RCPT 10POS IDC GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,16700 € | 21,67 € |
| 25 | 2,03080 € | 50,77 € |
| 50 | 1,93380 € | 96,69 € |
| 100 | 1,84130 € | 184,13 € |
| 300 | 1,70397 € | 511,19 € |
| 500 | 1,64364 € | 821,82 € |
| 1 000 | 1,56523 € | 1 565,23 € |
| 2 500 | 1,46731 € | 3 668,27 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,06000 € |




