
ECS-50-20-5P-TR | |
---|---|
DigiKey Part Number | XC671TR-ND - Tape & Reel (TR) XC671CT-ND - Cut Tape (CT) XC671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-50-20-5P-TR |
Description | CRYSTAL 5.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-50-20-5P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,52600 € | 5,26 € |
25 | 0,49760 € | 12,44 € |
50 | 0,47720 € | 23,86 € |
100 | 0,45730 € | 45,73 € |
250 | 0,43248 € | 108,12 € |
500 | 0,41458 € | 207,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,39742 € | 397,42 € |
2 000 | 0,38099 € | 761,98 € |
3 000 | 0,37169 € | 1 115,07 € |
5 000 | 0,36031 € | 1 801,55 € |
7 000 | 0,35301 € | 2 471,07 € |
10 000 | 0,34543 € | 3 454,30 € |
12 000 | 0,34162 € | 4 099,44 € |
24 000 | 0,32753 € | 7 860,72 € |
25 000 | 0,32672 € | 8 168,00 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,73200 € |