4.9152 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-49-20-5PXDN-TR

DigiKey Part Number
50-ECS-49-20-5PXDN-TR-ND - Tape & Reel (TR)
50-ECS-49-20-5PXDN-TRCT-ND - Cut Tape (CT)
50-ECS-49-20-5PXDN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-49-20-5PXDN-TR
Description
CRYSTAL 4.9152MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-49-20-5PXDN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,32700 €3,27 €
250,30960 €7,74 €
500,29700 €14,85 €
1000,28470 €28,47 €
2500,26928 €67,32 €
5000,25814 €129,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,24746 €247,46 €
2 0000,23722 €474,44 €
3 0000,23143 €694,29 €
5 0000,22434 €1 121,70 €
7 0000,21979 €1 538,53 €
10 0000,21506 €2 150,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €