48 MHz ±20ppm Crystal 8pF 30 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-480-8-30-JGN-TR

DigiKey Part Number
50-ECS-480-8-30-JGN-TR-ND - Tape & Reel (TR)
50-ECS-480-8-30-JGN-TRCT-ND - Cut Tape (CT)
50-ECS-480-8-30-JGN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-480-8-30-JGN-TR
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±20ppm Crystal 8pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41700 €4,17 €
250,39480 €9,87 €
500,37820 €18,91 €
1000,36260 €36,26 €
2500,34288 €85,72 €
5000,32870 €164,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,31508 €315,08 €
2 0000,30206 €604,12 €
3 0000,29468 €884,04 €
5 0000,28565 €1 428,25 €
7 0000,27986 €1 959,02 €
10 0000,27385 €2 738,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €