
ECS-41-16-7S-TR | |
|---|---|
DigiKey Part Number | XC500TR-ND - Tape & Reel (TR) XC500CT-ND - Cut Tape (CT) XC500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-41-16-7S-TR |
Description | CRYSTAL 4.0960MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 16pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-41-16-7S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,35535 € | 2 355,35 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,29600 € |


