
ECS-400-S-20A-F-TR | |
|---|---|
DigiKey Part Number | XC634TR-ND - Tape & Reel (TR) XC634CT-ND - Cut Tape (CT) XC634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-S-20A-F-TR |
Description | CRYSTAL 40.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal Series 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-S-20A-F-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,80700 € | 18,07 € |
| 25 | 1,73320 € | 43,33 € |
| 50 | 1,66140 € | 83,07 € |
| 100 | 1,59270 € | 159,27 € |
| 250 | 1,50628 € | 376,57 € |
| 500 | 1,44404 € | 722,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,17879 € | 1 178,79 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,53200 € |


