
ECS-40-20-1 | |
|---|---|
DigiKey Part Number | X006-ND |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-1 |
Description | CRYSTAL 4.0000MHZ 20PF TH |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-20-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,49960 € | 12,49 € |
| 50 | 0,47880 € | 23,94 € |
| 100 | 0,45900 € | 45,90 € |
| 300 | 0,42923 € | 128,77 € |
| 500 | 0,41608 € | 208,04 € |
| 1 000 | 0,38668 € | 386,68 € |
| 2 500 | 0,36504 € | 912,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

