
ECS-40-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1679TR-ND - Tape & Reel (TR) XC1679CT-ND - Cut Tape (CT) XC1679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-18-5PXEN-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,22460 € | 11,23 € |
| 100 | 0,21530 € | 21,53 € |
| 250 | 0,20360 € | 50,90 € |
| 500 | 0,19518 € | 97,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,18711 € | 187,11 € |
| 2 000 | 0,17937 € | 358,74 € |
| 3 000 | 0,17499 € | 524,97 € |
| 5 000 | 0,16962 € | 848,10 € |
| 7 000 | 0,16618 € | 1 163,26 € |
| 10 000 | 0,16261 € | 1 626,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |







