
ECS-40-18-5G3X-JGN-TR | |
|---|---|
DigiKey Part Number | XC2763TR-ND - Tape & Reel (TR) XC2763CT-ND - Cut Tape (CT) XC2763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-18-5G3X-JGN-TR |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-18-5G3X-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,33000 € | 8,25 € |
| 50 | 0,31640 € | 15,82 € |
| 100 | 0,30330 € | 30,33 € |
| 250 | 0,28680 € | 71,70 € |
| 500 | 0,27496 € | 137,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,26358 € | 263,58 € |
| 2 000 | 0,22719 € | 454,38 € |
| 3 000 | 0,21949 € | 658,47 € |
| 5 000 | 0,21171 € | 1 058,55 € |
| 7 000 | 0,21105 € | 1 477,35 € |
| 10 000 | 0,21041 € | 2 104,10 € |
| 12 000 | 0,21010 € | 2 521,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

