
ECS-3951M-330-B-TR | |
|---|---|
DigiKey Part Number | XC785TR-ND - Tape & Reel (TR) XC785CT-ND - Cut Tape (CT) XC785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-330-B-TR |
Description | XTAL OSC XO 33.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-330-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,34500 € | 13,45 € |
| 25 | 1,27160 € | 31,79 € |
| 50 | 1,21900 € | 60,95 € |
| 100 | 1,16840 € | 116,84 € |
| 250 | 1,10500 € | 276,25 € |
| 500 | 1,05934 € | 529,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,01557 € | 1 015,57 € |
| 2 000 | 0,97365 € | 1 947,30 € |
| 3 000 | 0,94994 € | 2 849,82 € |
| 5 000 | 0,92092 € | 4 604,60 € |
| 7 000 | 0,90230 € | 6 316,10 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |



