
ECS-3518-1000-B-TR | |
|---|---|
DigiKey Part Number | XC1083TR-ND - Tape & Reel (TR) XC1083CT-ND - Cut Tape (CT) XC1083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3518-1000-B-TR |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3518-1000-B-TR Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 2,00600 € | 50,15 € |
| 50 | 1,92300 € | 96,15 € |
| 100 | 1,84340 € | 184,34 € |
| 250 | 1,74340 € | 435,85 € |
| 500 | 1,67140 € | 835,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,60243 € | 1 602,43 € |
| 2 000 | 1,53635 € | 3 072,70 € |
| 3 000 | 1,49900 € | 4 497,00 € |
| 5 000 | 1,45327 € | 7 266,35 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,92800 € |




