
ECS-.327-9-34QCS-TR | |
|---|---|
DigiKey Part Number | XC2160TR-ND - Tape & Reel (TR) XC2160CT-ND - Cut Tape (CT) XC2160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-34QCS-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-9-34QCS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,62760 € | 15,69 € |
| 50 | 0,60140 € | 30,07 € |
| 100 | 0,57660 € | 57,66 € |
| 250 | 0,54532 € | 136,33 € |
| 500 | 0,52276 € | 261,38 € |
| 1 000 | 0,50114 € | 501,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48085 € | 1 442,55 € |
| 6 000 | 0,38195 € | 2 291,70 € |
| 9 000 | 0,37570 € | 3 381,30 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |











