ECS-.327-12.5-39-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ECS Inc.
In Stock: 222 739
Unit Price: 0,36000 €
Datasheet

Similar


ECS Inc.
In Stock: 13 719
Unit Price: 0,65000 €
Datasheet

Similar


ECS Inc.
In Stock: 31 243
Unit Price: 0,54000 €
Datasheet

Similar


ECS Inc.
In Stock: 15 990
Unit Price: 0,93000 €
Datasheet

Similar


ECS Inc.
In Stock: 4 792
Unit Price: 0,89000 €
Datasheet

Similar


ECS Inc.
In Stock: 229 320
Unit Price: 0,37000 €
Datasheet

Similar


ECS Inc.
In Stock: 13 634
Unit Price: 0,60000 €
Datasheet

Similar


ECS Inc.
In Stock: 11 330
Unit Price: 0,54000 €
Datasheet

Similar


ECS Inc.
In Stock: 13 370
Unit Price: 0,92000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 4 869
Unit Price: 0,66000 €
Datasheet

Similar


TXC CORPORATION
In Stock: 9 806
Unit Price: 0,66000 €
Datasheet

Similar


Abracon LLC
In Stock: 57 876
Unit Price: 1,22000 €
Datasheet

Similar


Abracon LLC
In Stock: 42 485
Unit Price: 0,65000 €
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-12.5-39-TR

DigiKey Part Number
XC1658TR-ND - Tape & Reel (TR)
XC1658CT-ND - Cut Tape (CT)
XC1658DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-12.5-39-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-12.5-39-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (4.9x1.8)
Size / Dimension
0.193" L x 0.071" W (4.90mm x 1.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes