Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECS-.327-12.5-39-TR | |
|---|---|
DigiKey Part Number | XC1658TR-ND - Tape & Reel (TR) XC1658CT-ND - Cut Tape (CT) XC1658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-39-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-39-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.9x1.8) |
Frequency 32.768 kHz | Size / Dimension 0.193" L x 0.071" W (4.90mm x 1.80mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-12.5-34B-TR | ECS Inc. | 217 877 | 50-ECS-.327-12.5-34B-TRCT-ND | 0,36000 € | Similar |
| ECS-.327-12.5-34QN-TR | ECS Inc. | 13 719 | 50-ECS-.327-12.5-34QN-TRCT-ND | 0,65000 € | Similar |
| ECS-.327-12.5-34R-TR | ECS Inc. | 31 240 | XC2124CT-ND | 0,54000 € | Similar |
| ECS-.327-12.5-34RR-TR | ECS Inc. | 15 990 | XC2294CT-ND | 0,93000 € | Similar |
| ECS-.327-12.5-49-TR | ECS Inc. | 4 788 | XC2741CT-ND | 0,89000 € | Similar |




















