32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-12-36B-CTN-TR

DigiKey Part Number
XC3055TR-ND - Tape & Reel (TR)
XC3055CT-ND - Cut Tape (CT)
XC3055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-12-36B-CTN-TR
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-12-36B-CTN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-320-10-36-CTN-TRECS Inc.1 015XC2716CT-ND0,47000 €Similar
ECS-320-10-36B-CTN-TRECS Inc.1 005XC3056CT-ND0,40000 €Similar
ECS-320-10-37B-CTN-TRECS Inc.1 96450-ECS-320-10-37B-CTN-CT-ND0,32000 €Similar
ECS-320-CDX-2094ECS Inc.4 97450-ECS-320-CDX-2094CT-ND0,45000 €Similar
8Q-32.000MEIE-TTXC CORPORATION528887-8Q-32.000MEIE-TCT-ND0,76000 €Similar
In-Stock: 306
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,30000 €3,00 €
250,28400 €7,10 €
500,27220 €13,61 €
1000,26090 €26,09 €
2500,24676 €61,69 €
5000,23652 €118,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,26115 €261,15 €
2 0000,25035 €500,70 €
3 0000,24424 €732,72 €
5 0000,23675 €1 183,75 €
7 0000,23195 €1 623,65 €
10 0000,22697 €2 269,70 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €