Parametric Equivalent
Parametric Equivalent

ECS-300-8-33-RWY-TR | |
|---|---|
DigiKey Part Number | XC2993TR-ND - Tape & Reel (TR) XC2993CT-ND - Cut Tape (CT) XC2993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-8-33-RWY-TR |
Description | CRYSTAL 30.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-8-33-RWY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8W-30.0000MHZ-8-N7G-T3 | Abracon LLC | 3 000 | 535-ABM8W-30.0000MHZ-8-N7G-T3CT-ND | 0,40000 € | Parametric Equivalent |
| Q 30,0-JXS32-8-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | Q30,0-JXS32-8-10/15-T1-FU-WA-LF-ND | 0,39932 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,33800 € | 16,90 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,30632 € | 76,58 € |
| 500 | 0,29368 € | 146,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,28152 € | 281,52 € |
| 2 000 | 0,26988 € | 539,76 € |
| 3 000 | 0,26329 € | 789,87 € |
| 5 000 | 0,25523 € | 1 276,15 € |
| 7 000 | 0,25005 € | 1 750,35 € |
| 10 000 | 0,24468 € | 2 446,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |



