ECS-300-8-33-RWY-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 3 000
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: 0,39932 €
Datasheet
30 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-300-8-33-RWY-TR

DigiKey Part Number
XC2993TR-ND - Tape & Reel (TR)
XC2993CT-ND - Cut Tape (CT)
XC2993DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-300-8-33-RWY-TR
Description
CRYSTAL 30.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-300-8-33-RWY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8W-30.0000MHZ-8-N7G-T3Abracon LLC3 000535-ABM8W-30.0000MHZ-8-N7G-T3CT-ND0,40000 €Parametric Equivalent
Q 30,0-JXS32-8-10/15-T1-FU-WA-LFJauch Quartz0Q30,0-JXS32-8-10/15-T1-FU-WA-LF-ND0,39932 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,37300 €3,73 €
250,35240 €8,81 €
500,33800 €16,90 €
1000,32400 €32,40 €
2500,30632 €76,58 €
5000,29368 €146,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,28152 €281,52 €
2 0000,26988 €539,76 €
3 0000,26329 €789,87 €
5 0000,25523 €1 276,15 €
7 0000,25005 €1 750,35 €
10 0000,24468 €2 446,80 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €