
ECS-300-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | XC2154TR-ND - Tape & Reel (TR) XC2154CT-ND - Cut Tape (CT) XC2154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-12-33Q-JES-TR |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-12-33Q-JES-TR Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-30.000MHZ-12-2Z-T3 | Abracon LLC | 2 850 | 535-13398-1-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,41800 € | 10,45 € |
| 50 | 0,40040 € | 20,02 € |
| 100 | 0,38400 € | 38,40 € |
| 250 | 0,36312 € | 90,78 € |
| 500 | 0,34808 € | 174,04 € |
| 1 000 | 0,33368 € | 333,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46397 € | 1 391,91 € |
| 6 000 | 0,44481 € | 2 668,86 € |
| 9 000 | 0,43398 € | 3 905,82 € |
| 15 000 | 0,42071 € | 6 310,65 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

