
ECS-286.3-20-3X-TR | |
|---|---|
DigiKey Part Number | 50-ECS-286.3-20-3X-TR-ND - Tape & Reel (TR) 50-ECS-286.3-20-3X-TRCT-ND - Cut Tape (CT) 50-ECS-286.3-20-3X-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-286.3-20-3X-TR |
Description | CRYSTAL 28.63636MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-286.3-20-3X-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,21230 € | 21,23 € |
| 250 | 0,20080 € | 50,20 € |
| 500 | 0,19250 € | 96,25 € |
| 1 000 | 0,18453 € | 184,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17258 € | 517,74 € |
| 6 000 | 0,16544 € | 992,64 € |
| 9 000 | 0,16140 € | 1 452,60 € |
| 15 000 | 0,15646 € | 2 346,90 € |
| 21 000 | 0,15328 € | 3 218,88 € |
| 30 000 | 0,14999 € | 4 499,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

