
ECS-286.3-20-3X-TR | |
|---|---|
DigiKey Part Number | 50-ECS-286.3-20-3X-TR-ND - Tape & Reel (TR) 50-ECS-286.3-20-3X-TRCT-ND - Cut Tape (CT) 50-ECS-286.3-20-3X-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-286.3-20-3X-TR |
Description | CRYSTAL 28.63636MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-286.3-20-3X-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.091" (2.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-286.3-20-3X-EN-TR | ECS Inc. | 994 | XC1800CT-ND | 0,28000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,21230 € | 21,23 € |
| 250 | 0,20080 € | 50,20 € |
| 500 | 0,19250 € | 96,25 € |
| 1 000 | 0,18453 € | 184,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17258 € | 517,74 € |
| 6 000 | 0,16544 € | 992,64 € |
| 9 000 | 0,16140 € | 1 452,60 € |
| 15 000 | 0,15646 € | 2 346,90 € |
| 21 000 | 0,15328 € | 3 218,88 € |
| 30 000 | 0,14999 € | 4 499,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

